Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact PIN Crimp ST Cable Mount 20-24AWG Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Contact PIN Crimp ST Cable Mount 20-24AWG Reel
Search Keywords: 86564520065LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    86564520065LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    IN
  • ECCN:
    EAR99
  • Contact Type:
    Stamped Signal3468
  • Gender:
    PIN3470
  • Contact Size:
    N/A
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Phosphor Bronze3465
  • Contact Plating:
    Gold Over Nickel3466
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Crimp3483
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Ships today, if you order in
Minimum Order:
5000
Order Increment:
5000
8 Weeks can ship 9/16/24
ADD TO CART
Qty
Unit Price
5,000
$0.0804
10,000
$0.0702
25,000
$0.0683
50,000
$0.0654
100,000
$0.0651
150,000
$0.0647
250,000 +
$0.0644
Click for Quote
Log in to unlock special pricing