Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact SKT Solder Cup ST Cable Mount 14AWG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Contact SKT Solder Cup ST Cable Mount 14AWG
Search Keywords: 86303057NLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    86303057NLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    FR
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    14 AWG
  • Contact Material:
    N/A
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder Cup
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 73
Ships today, if you order in
Minimum Order:
5
7 Weeks can ship 9/9/24
ADD TO CART
Qty
Unit Price
5
€6.511
50
€4.124
100
€3.998
300
€3.979
500
€3.959
1,000
€3.788
2,500
€3.770
5,000 +
€3.750
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5