Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
86093967113765E1LF by Amphenol Communications Solutions
Image is representational - see mfr. specs
Amphenol Communications Solutions

Conn DIN 41612 HDR 96 POS 2.54mm Solder RA Thru-Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn DIN 41612 HDR 96 POS 2.54mm Solder RA Thru-Hole Tray
Search Keywords: 86093967113765E1LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    86093967113765E1LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Type:
    DIN 416123410
  • Gender:
    HDR3394
  • Body Orientation:
    Right Angle3390
  • Mounting:
    Through Hole3402
  • Pitch:
    2.54 mm
  • Number of Contacts:
    96
  • Termination Method:
    Solder3409
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Can Ship immediately
Minimum Order:
16
Order Increment:
16
11 Weeks can ship 9/17/24
ADD TO CART
Qty
Unit Price
16
$5.64
64
$5.13
112
$4.80
256
$4.49
512
$3.93
1,008
$3.73
2,512
$3.71
5,008 +
$3.69
Click for Quote
Log in to unlock special pricing