Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
86093487313T55F1LF by Amphenol Communications Solutions
Image is representational - see mfr. specs
Amphenol Communications Solutions

Conn DIN 41612 HDR 48 POS 2.54mm Solder RA Thru-Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn DIN 41612 HDR 48 POS 2.54mm Solder RA Thru-Hole Tray
Search Keywords: 86093487313T55F1LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    86093487313T55F1LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • Type:
    DIN 416123410
  • Gender:
    HDR3394
  • Body Orientation:
    Right Angle3390
  • Mounting:
    Through Hole3402
  • Pitch:
    2.54 mm
  • Number of Contacts:
    48
  • Termination Method:
    Solder3409
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 92
Ships today, if you order in
Minimum Order:
16
Order Increment:
16
23 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
16
€6.458
64
€4.410
256
€3.619
512
€3.141
1,008
€2.850
2,512
€2.798
5,008
€2.787
7,504 +
€2.766
Click for Quote
Log in to unlock special pricing