Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
84817-101001LF by Amphenol Communications Solutions
Image is representational - see mfr. specs
Amphenol Communications Solutions

Conn Hard Metric HDR 30 POS 2mm Press Fit ST Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Conn Hard Metric HDR 30 POS 2mm Press Fit ST Thru-Hole Tube
Search Keywords: 84817101001LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    84817-101001LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    IN
  • Type:
    Hard Metric3410
  • Gender:
    HDR3394
  • Body Orientation:
    Straight3390
  • Mounting:
    Through Hole3402
  • Pitch:
    2 mm
  • Number of Contacts:
    30
  • Termination Method:
    Press Fit3409
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
Minimum Order:
48
Order Increment:
48
7 Weeks can ship 8/20/24
ADD TO CART
Qty
Unit Price
48
€3.910
96
€3.858
144
€3.838
288
€3.817
528
€3.796
1,008
€3.775
2,544
€3.723
5,040 +
€3.702
Click for Quote
Log in to unlock special pricing