Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
73983-1001LF by Amphenol Communications Solutions
Image is representational - see mfr. specs
Amphenol Communications Solutions

Conn Hard Metric HDR 30 POS 2mm Press Fit ST Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Conn Hard Metric HDR 30 POS 2mm Press Fit ST Thru-Hole Tube
Search Keywords: 739831001LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    73983-1001LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    IN
  • ECCN:
    EAR99
  • Type:
    Hard Metric
  • Gender:
    HDR
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    30
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately
Minimum Order:
5
9 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
5
€8.755
48
€6.108
96
€5.624
144
€5.480
288
€5.366
528
€5.335
1,008
€5.305
2,544 +
€5.284
Click for Quote
Log in to unlock special pricing