Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
69145-204LF by Amphenol Communications Solutions
Image is representational - see mfr. specs
Amphenol Communications Solutions

Conn Jumper F 4 POS 2.54mm ST Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Jumper F 4 POS 2.54mm ST Bag
Search Keywords: 69145204LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    69145-204LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • Type:
    Jumper
  • Pitch:
    2.54 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    800 VAC
  • Maximum Current Rating:
    2/Contact A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,025
Can Ship immediately
Minimum Order:
500
Order Increment:
500
6 Weeks can ship 9/2/24
ADD TO CART
Qty
Unit Price
500
$0.4609
1,000
$0.3760
2,500
$0.3404
5,000
$0.3284
7,500
$0.3268
10,000
$0.3015
15,000
$0.3000
25,000 +
$0.2946
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States