Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
65801-016LF by Amphenol Communications Solutions
Image is representational - see mfr. specs
Amphenol Communications Solutions

Clincher™ Flex Connectors - Receptacle Assembly - Single Row - 16 Positions - 2.54mm (.100in) Pitch.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Clincher™ Flex Connectors - Receptacle Assembly - Single Row - 16 Positions - 2.54mm (.100in) Pitch.
Search Keywords: 65801016LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    65801-016LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    FFC/FPC Connector
  • Number of Contacts:
    16
  • Pitch:
    2.54 mm
  • Mounting:
    Cable Mount
  • Termination Method:
    IDT
  • Maximum Voltage Rating:
    500 VAC
  • Maximum Current Rating:
    2/Contact A
  • Dimension:
    45.47mm x 15.49mm x 2.54 mm
  • Operating Temperature:
    -65 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 744
Can Ship immediately
Minimum Order:
24
Order Increment:
24
5 Weeks can ship 8/26/24
ADD TO CART
Qty
Unit Price
24
$2.484
120
$2.172
264
$1.988
504
$1.816
1,008
$1.606
2,520
$1.549
5,016
$1.541
7,512 +
$1.533
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5