Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact SKT Crimp ST Cable Mount 22-26AWG Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Contact SKT Crimp ST Cable Mount 22-26AWG Box
Search Keywords: 48257000LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    48257-000LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    FR
  • ECCN:
    EAR99
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-26 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,595
Ships today, if you order in
Minimum Order:
50
8 Weeks can ship 9/16/24
ADD TO CART
Qty
Unit Price
50
€0.5571
500
€0.3746
1,000
€0.3504
3,000
€0.3226
5,000
€0.3209
8,000
€0.3194
15,000
€0.3178
25,000 +
€0.3135
Click for Quote
Log in to unlock special pricing