Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Housing RCP 12 POS 5.7mm Crimp ST Cable Mount Black Minitek® Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 12 POS 5.7mm Crimp ST Cable Mount Black Minitek® Bag
Search Keywords: 1014270712LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    10142707-12LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Mounting:
    Cable Mount3496
  • Body Orientation:
    Straight3485
  • Gender:
    RCP3489
  • Termination Method:
    Crimp3503
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    6003494VDC,6003494VAC
  • Maximum Current Rating:
    23/Contact A
  • Operating Temperature:
    -40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
50
13 Weeks can ship 10/21/24
Backorder
Qty
Unit Price
50
$0.885
250
$0.706
1,000
$0.610
2,500
$0.554
5,000
$0.551
7,500
$0.549
10,000
$0.546
15,000 +
$0.543
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States