Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Conn Wire to Board HDR 6Power POS 6.35mm Solder RA Side Entry Thru-Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Wire to Board HDR 6Power POS 6.35mm Solder RA Side Entry Thru-Hole Tray
Search Keywords: 101061246000004LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    10106124-6000004LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Type:
    Wire3594 to Board3594
  • Body Orientation:
    Right Angle3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    6.35 mm
  • Number of Contacts:
    6Power
  • Maximum Voltage Rating:
    9123584V
  • Maximum Current Rating:
    49/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -40 to 125 °C
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Ships today, if you order in
9 Weeks can ship 9/23/24