Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
10073456-038LF by Amphenol Communications Solutions
Image is representational - see mfr. specs
Amphenol Communications Solutions

Conn Shrouded Header HDR 30 POS 2.54mm Press Fit ST Thru-Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 30 POS 2.54mm Press Fit ST Thru-Hole Tray
Search Keywords: 10073456038LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    10073456-038LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • Type:
    Shrouded Header3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    30
  • Maximum Voltage Rating:
    15003584VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Press Fit3593
  • Operating Temperature:
    -65 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 728
Can Ship immediately
Minimum Order:
5
5 Weeks can ship 8/6/24
ADD TO CART
Qty
Unit Price
5
€5.294
97
€3.463
194
€3.442
291
€3.432
582
€3.411
1,067
€3.390
2,522
€3.380
5,044 +
€3.359
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States