Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
10018784-10000TLF by Amphenol Communications Solutions
Image is representational - see mfr. specs
Amphenol Communications Solutions

Conn PCI Express Card Edge SKT 36 POS 2mm Solder ST Thru-Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Conn PCI Express Card Edge SKT 36 POS 2mm Solder ST Thru-Hole Tray
Search Keywords: 1001878410000TLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    10018784-10000TLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    PCI Express Card Edge
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Card Thickness:
    1.57 mm
  • Pitch:
    2 mm
  • Number of Contacts:
    36
  • Operating Temperature:
    -55 to 85 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,060
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
525
7 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
50
$1.138
100
$1.050
250
$0.738
525
$0.713
1,050
$0.596
1,575
$0.583
2,100 +
$0.569
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States