Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
RJSAE538108 by Amphenol Communications Solutions
Image is representational - see mfr. specs
Amphenol Communications Solutions

Conn RJ-45 F 64 POS 1.27mm Solder RA Thru-Hole 96 Terminal 8 Port Cat 5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Conn RJ-45 F 64 POS 1.27mm Solder RA Thru-Hole 96 Terminal 8 Port Cat 5
Search Keywords: RJSAE538108
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    RJSAE538108
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    RJ-45
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    1.27 mm
  • Gender:
    F
  • Number of Contacts:
    64
  • Maximum Voltage Rating:
    125 VAC
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -55 to 85 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Ships today, if you order in
10 Weeks can ship 9/11/24
ADD TO CART
Qty
Unit Price
1
$20.44
15
$16.47
30
$15.94
60
$15.15
255
$14.27
510
$14.06
1,005 +
$13.99
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5