Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

MRD A Panel Mount receptacle - 3 position sockets - Plastic Housing - Solder Cup - Dust Cover

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
MRD A Panel Mount receptacle - 3 position sockets - Plastic Housing - Solder Cup - Dust Cover
Search Keywords: MRDAH03L13000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    MRDAH03L13000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • Type:
    Circular3462
  • Gender:
    RCP3441
  • Body Orientation:
    Straight3435
  • Mounting:
    Panel Mount3448
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    3
  • Contact Gender:
    SKT3436
  • Contact Plating:
    Gold Over Nickel3438
  • Termination Method:
    Solder Cup3461
  • Maximum Current Rating:
    5 A
  • Maximum Voltage Rating:
    1253446VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Ships today, if you order in
Minimum Order:
5
12 Weeks can ship 10/14/24
ADD TO CART
Qty
Unit Price
5
€7.040
50
€5.352
100
€5.145
300
€5.119
500
€5.093
1,000
€4.572
2,500
€4.550
5,000 +
€4.527
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5