Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact PIN Crimp ST Cable Mount 24-28AWG Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Contact PIN Crimp ST Cable Mount 24-28AWG Reel
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    L17HRD2M1110G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    CN
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    24-28 AWG
  • Contact Material:
    N/A
  • Contact Plating:
    Gold Over Nickel/Tin Over Nickel
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Crimp
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in You may purchase in-stock quantity up to 3
Minimum Order:
10000
Available in less than min:
3
Order Increment:
10000
12 Weeks can ship 10/14/24
ADD TO CART
Qty
Unit Price
1
$0.0244
10,000
$0.0222
20,000
$0.0207
40,000
$0.0194
80,000 +
$0.0189
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States