Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
AZ8-1AT-24D by American Zettler
Image is representational - see mfr. specs
American Zettler

AZ8-1AT-24D

American Zettler

Mini PC Board Relay 24VDC Coil SPDT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Mini PC Board Relay 24VDC Coil SPDT
Search Keywords: AZ81AT24D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZ8-1AT-24D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 90 °C
  • Coil Resistance:
    1.28 KOhm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
250
12 Weeks can ship 9/24/24
Backorder
Qty
Unit Price
250
€1.893
500
€1.414
750
€1.321
1,000 +
€1.300
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States