Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AFF-1020B-24VDC

Altech

DC Fan Axial 24V 29CFM 59dB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial 24V 29CFM 59dB
Search Keywords: AFF1020B24VDC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    AFF-1020B-24VDC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    IT
  • Category:
    DC Fan
  • Dimension:
    92 x 92 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    15 W
  • Maximum Airflow:
    29 CFM
  • Noise Level:
    59 dB
  • Special Features:
    N/A
  • Termination:
    N/A
  • Housing Material:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
6 Weeks can ship 9/2/24
Backorder
Qty
Unit Price
1
€245.593
3
€241.906
5
€238.280
10
€234.706
25 +
€228.650
Click for Quote
Log in to unlock special pricing