Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
F2211/16-RD001 by Alpha Wire
Image is representational - see mfr. specs
Alpha Wire

F2211/16-RD001

Alpha Wire

FIT-221 1/16" - Red - 304.8 (1000ft)/Pkg

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
FIT-221 1/16" - Red - 304.8 (1000ft)/Pkg
Search Keywords: F221116RD001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    F2211/16-RD001
  • Alias/AKA:
    FIT2211/16-RED-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    JP
  • ECCN:
    EAR99
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    N/A
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Color:
    Red
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    0.78 mm
  • Inside Diameter Before Shrinking:
    1.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
16 can ship
19 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
1
€502.238
3
€481.309
5
€478.909
10 +
€464.458
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5