Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
F1053/16-BK008 by Alpha Wire
Image is representational - see mfr. specs
Alpha Wire

F1053/16-BK008

Alpha Wire

FIT-105 3/16" BLACK - 7.312m (25ft)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
FIT-105 3/16" BLACK - 7.312m (25ft)
Search Keywords: F105316BK008
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    F1053/16-BK008
  • Alias/AKA:
    FIT1053/16-BLACK-25
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320010
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Tubing
  • Body Material:
    Polyvinyl Chloride
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    15.8 KV/mm
  • Operating Temperature:
    -20 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Manufacturer Stock:
68 can ship
7 Weeks can ship 9/4/24
ADD TO CART
Qty
Unit Price
1
$104.78
5
$80.02
10
$75.79
25
$71.74
50
$69.26
100
$68.91
250 +
$68.57
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5