Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
6306-SLATE-100 by Alpha Wire
Image is representational - see mfr. specs
Alpha Wire

6306-SLATE-100

Alpha Wire

Slate - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Slate - 30.48m (100ft)/Spool
Search Keywords: 6306SLATE100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    6306-SLATE-100
  • Alias/AKA:
    6306-SL005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • Number of Conductors:
    6
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    30.48 m
  • Type:
    Shielded Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
13 Weeks can ship 10/18/24
ADD TO CART
Qty
Unit Price
1
€121.169
5
€117.399
10
€116.812
25
€116.225
50
€115.648
75
€115.072
100 +
€114.495
Click for Quote
Log in to unlock special pricing