Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
6305-SL002 by Alpha Wire
Image is representational - see mfr. specs
Alpha Wire

6305-SL002

Alpha Wire

Multi-Conductor Cable Foil Polyvinyl Chloride 5 Conductors 24AWG 4.8mm 300V - Gray - 152.4m (500ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Multi-Conductor Cable Foil Polyvinyl Chloride 5 Conductors 24AWG 4.8mm 300V - Gray - 152.4m (500ft)/Spool
Search Keywords: 6305SL002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    6305-SL002
  • Alias/AKA:
    6305-SLATE-500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Number of Conductors:
    5
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    152.4 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
8 Weeks can ship 9/12/24
ADD TO CART
Qty
Unit Price
1
€430.124
3
€423.677
5
€417.313
10 +
€408.857
Click for Quote
Log in to unlock special pricing