Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

391440-WH001

Alpha Wire

Hook-up Wire 1 conductor 14AWG 3.91mm Tinned Copper - White - 10000VDC - 304.8m (1000ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 1 conductor 14AWG 3.91mm Tinned Copper - White - 10000VDC - 304.8m (1000ft)/Spool
Search Keywords: 391440WH001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    391440-WH001
  • Alias/AKA:
    391440-WHITE-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544604000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4
  • Size:
    14 AWG
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    3.91 mm
  • Maximum Voltage Rating:
    10000 VDC
  • Color:
    White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
3 can ship
14 Weeks can ship 11/4/24
ADD TO CART
Qty
Unit Price
1
€2,220.567
3
€2,159.220
5 +
€2,101.066
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
4
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5