Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3201-SL002 by Alpha Wire
Image is representational - see mfr. specs
Alpha Wire

3201-SL002

Alpha Wire

Multiconductor Cable 2 Conductors 26AWG 152.4m 3.91mm Tinned Copper - Slate - 600VAC - 152.4m (500ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Multiconductor Cable 2 Conductors 26AWG 152.4m 3.91mm Tinned Copper - Slate - 600VAC - 152.4m (500ft)/Spool
Search Keywords: 3201SL002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    3201-SL002
  • Alias/AKA:
    3201-SLATE-500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Size:
    26 AWG
  • Bunch Stranding:
    7x34
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    3.91 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -55 to 105 °C
  • Color:
    Slate
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
22 Weeks can ship 12/2/24
Backorder
Qty
Unit Price
1
€1,774.854
3
€1,725.818
5 +
€1,679.340
Click for Quote
Log in to unlock special pricing