Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1560-YL001

Alpha Wire

Hook-up Wire 24AWG 1.4mm Tinned Copper - Yellow - 1000V - 304.8m (1000ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 24AWG 1.4mm Tinned Copper - Yellow - 1000V - 304.8m (1000ft)/Spool
Search Keywords: 1560YL001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    1560-YL001
  • Alias/AKA:
    1560-YELLOW-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493040
  • COO:
    US
  • ECCN:
    EAR99
  • Size:
    24 AWG
  • Bunch Stranding:
    N/R
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.4 mm
  • Maximum Voltage Rating:
    1000 V
  • Operating Temperature:
    -40 to 80 °C
  • Color:
    Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
7 can ship
10 Weeks can ship 9/30/24
ADD TO CART
Qty
Unit Price
1
€1,417.651
3
€1,358.941
5
€1,338.557
10 +
€1,318.482
Click for Quote
Log in to unlock special pricing