Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1173C-SL001

Alpha Wire

Multi-Conductor Cable Polyvinyl Chloride 3 Conductors 22AWG 4.62mm 300VAC - Slate - 304.8m - 304.8m (1000ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Multi-Conductor Cable Polyvinyl Chloride 3 Conductors 22AWG 4.62mm 300VAC - Slate - 304.8m - 304.8m (1000ft)/Spool
Search Keywords: 1173CSL001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    1173C-SL001
  • Alias/AKA:
    1173C-SLATE-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Number of Conductors:
    3
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
Manufacturer Stock:
148 can ship
10 Weeks can ship 9/30/24
ADD TO CART
Qty
Unit Price
1
$371.74
3
$346.03
5
$344.30
10 +
$342.58
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5