Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
T11-1-7.50A-01-20A-V by Sensata / Airpax
Image is representational - see mfr. specs
Sensata / Airpax

T11-1-7.50A-01-20A-V

Sensata / AIRPAX

SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle.
Search Keywords: T111750A0120AV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Airpax
  • Part No:
    T11-1-7.50A-01-20A-V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Magnetic
  • Voltage Rating:
    N/A
  • Number of Poles:
    1
  • Current Rating:
    7.5 A
  • Terminal Design:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
3
Order Increment:
3
6 Weeks can ship 8/13/24
Backorder
Qty
Unit Price
3
€29.515
12
€25.854
27
€22.142
51
€20.862
102
€19.438
252
€18.325
501 +
€17.514
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5