Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

R21-2-20.0A-B121CV-S

Sensata / AIRPAX

SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
Search Keywords: R212200AB121CVS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Airpax
  • Part No:
    R21-2-20.0A-B121CV-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Magnetic
  • Voltage Rating:
    N/A
  • Number of Poles:
    2
  • Current Rating:
    20 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Snap Fit To Panel
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
Minimum Order:
3
Order Increment:
3
6 Weeks can ship 9/9/24
ADD TO CART
Qty
Unit Price
3
€73.727
6
€68.114
12
€66.662
27
€65.281
51
€63.582
102
€58.689
252 +
€54.518
Click for Quote
Log in to unlock special pricing