Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
APG6-1-62-203-00 by Sensata / Airpax
Image is representational - see mfr. specs
Sensata / Airpax

APG6-1-62-203-00

Sensata / AIRPAX

Circuit Breaker Magnetic 1Pole 20A

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Magnetic 1Pole 20A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Airpax
  • Part No:
    APG6-1-62-203-00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Magnetic
  • Voltage Rating:
    N/A
  • Number of Poles:
    1
  • Current Rating:
    20 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
IUG6-1-62-20.0-Q-01
IUG6-1-62-20.0-Q-01
VIEW PRODUCT
Circuit Breaker Hydraulic Magnetic 1Pole 20A