Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

75-OHM BNC BKHD. JCK,ISO.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
75-OHM BNC BKHD. JCK,ISO.
Search Keywords: CPAD520
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AIM-Cambridge / Cinch Connectivity Solutions
  • Part No:
    CPAD520
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    BNC
  • Impedance:
    75 Ohm
  • Operating Frequency:
    0 to 2 Hz to GHz
  • Gender:
    F
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Wire
  • Termination Method:
    Solder Cup
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    29.8 x 12.7 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
Minimum Order:
5
20 Weeks can ship 3/5/25
ADD TO CART
Qty
Unit Price
1
$5.742
5
$5.220
50
$4.290
100
$4.110
300
$3.950
500
$3.600
1,000
$3.200
2,500
$3.050
5,000 +
$3.000
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5