Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn BNC F 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn BNC F 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: CP892
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Aim-Cambridge / Cinch Connectivity Solutions
  • Part No:
    CP892
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    34.24 x 12.7 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,821
Ships today, if you order in
Minimum Order:
10
20 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
10
$2.44
100
$1.97
250
$1.88
500
$1.74
1,000
$1.46
2,500
$1.42
5,000
$1.40
7,500 +
$1.38
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5