Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
40-9750S by Aim-Cambridge / Cinch Connectivity Solutions
Image is representational - see mfr. specs
Aim-Cambridge / Cinch Connectivity Solutions

Conn D-Subminiature F 50 POS Solder ST Panel Mount 50Terminal 1Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature F 50 POS Solder ST Panel Mount 50Terminal 1Port
Search Keywords: 409750S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Aim-Cambridge / Cinch Connectivity Solutions
  • Part No:
    40-9750S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    F
  • Termination Method:
    Solder
  • Shell Size:
    D
  • Number of Contacts:
    50
  • Shell Plating Material:
    Copper Alloy
  • Contact Plating:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 148
Can Ship immediately
Minimum Order:
25
Order Increment:
25
20 Weeks can ship 11/19/24
ADD TO CART
Qty
Unit Price
25
€7.644
50
€7.571
100
€7.498
200 +
€7.426
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5