Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
40-9515HDM by Aim-Cambridge / Cinch Connectivity Solutions
Image is representational - see mfr. specs
Aim-Cambridge / Cinch Connectivity Solutions

Conn D-Subminiature M 15 POS Solder ST Panel Mount 15Terminal 1Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature M 15 POS Solder ST Panel Mount 15Terminal 1Port
Search Keywords: 409515HDM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Aim-Cambridge / Cinch Connectivity Solutions
  • Part No:
    40-9515HDM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    TW
  • ECCN:
    EAR99
  • Type:
    High Density D-Sub
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    M
  • Termination Method:
    Solder
  • Shell Size:
    E
  • Number of Contacts:
    15
  • Shell Plating Material:
    Tin Alloy
  • Contact Plating:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 402
Can Ship immediately
Minimum Order:
50
Order Increment:
50
20 Weeks can ship 11/18/24
ADD TO CART
Qty
Unit Price
50
$1.483
250
$1.212
500
$1.101
1,000
$0.956
2,500
$0.918
5,000
$0.882
7,500
$0.869
10,000 +
$0.856
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5