Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Modular Connector - RJ12 Plug - 1 x 1 Port - 6P6C - Cat5e - Cable Mount.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Modular Connector - RJ12 Plug - 1 x 1 Port - 6P6C - Cat5e - Cable Mount.
Search Keywords: 325996UL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AIM-Cambridge / Cinch Connectivity Solutions
  • Part No:
    32-5996UL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    RJ-12
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Pitch:
    N/A
  • Gender:
    PL
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order:
100
Order Increment:
100
20 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
100
$0.4468
500
$0.3747
1,000
$0.3442
2,500
$0.3114
5,000
$0.3067
7,500
$0.3021
10,000
$0.2976
15,000 +
$0.2931
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5