Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

Conn BNC M 50Ohm Crimp ST Cable Mount

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Discontinued & Replaced
포장
Certificate of Compliance Guarantee
설명 +
Conn BNC M 50Ohm Crimp ST Cable Mount
Search Keywords: 279000
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Aim-Cambridge / Cinch Connectivity Solutions
  • 부품 번호:
    27-9000
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    M
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    RG59 Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    N/A
  • Dimension:
    N/A
자료 +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 3
즉시 배송 가능
장바구니에 추가하기
수량
Unit Price
1
€6.664
25
€4.275
50
€3.317
100
€1.463
250
€1.411
500
€1.360
1,000
€1.329
2,500 +
€1.308
Click for Quote
Log in 특별 가격 잠금 해제
교체 권장
CP882
CP882
제품보기
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold