Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
25-7150 by Aim-Cambridge / Cinch Connectivity Solutions
Image is representational - see mfr. specs
Aim-Cambridge / Cinch Connectivity Solutions

Conn Type F M 75Ohm Crimp ST Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Type F M 75Ohm Crimp ST Cable Mount
Search Keywords: 257150
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Aim-Cambridge / Cinch Connectivity Solutions
  • Part No:
    25-7150
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Type:
    Type F
  • Impedance:
    75 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    M
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    Crimp
  • Operating Temperature:
    N/A
  • Dimension:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,680
Can Ship immediately
Minimum Order:
100
Order Increment:
100
20 Weeks can ship 12/4/24
ADD TO CART
Qty
Unit Price
100
€0.5026
500
€0.4109
1,000
€0.3793
2,500
€0.3527
5,000
€0.3103
7,500
€0.3057
10,000
€0.3011
15,000 +
€0.2965
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5