Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

00-051138-58073-5

3M

Conn SC Coupler Multimode Duplex F/F Crimp ST Panel Mount Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn SC Coupler Multimode Duplex F/F Crimp ST Panel Mount Box
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    00-051138-58073-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Mode:
    Multimode
  • Type:
    SC Coupler
  • Gender:
    F/F
  • Mounting:
    Panel Mount
  • Fiber Cable Type:
    Duplex
  • Cable Diameter:
    N/A
  • Operating Temperature:
    -40 to 75 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
7
3 Weeks can ship 12/16/24
Possible Replacement
Conn SC Coupler Multimode Duplex F/F Crimp ST Panel Mount Box
In Stock:
45
Minimum Order:
10