Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole Each

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole Each
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M Interconnect Solutions
  • Part No:
    929835-01-14-RK
  • Alias/AKA:
    07630802917
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • ECCN:
    EAR99
  • Type:
    Unshrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    2.5 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
2 Weeks can ship 8/5/24
Backorder
Qty
Unit Price
1
$0.77
25
$0.71
100
$0.66
300
$0.61
500 +
$0.59
Click for Quote
Log in to unlock special pricing