Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn IDC Connector M 40 POS Solder RA Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn IDC Connector M 40 POS Solder RA Thru-Hole
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M Interconnect Solutions
  • Part No:
    3418-0000T
  • Alias/AKA:
    05400730662
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694051
  • ECCN:
    EAR99
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    M
  • Mounting:
    Through Hole
  • Pitch:
    N/A
  • Number of Contacts:
    40
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Ships today, if you order in
2 Weeks can ship 8/5/24
ADD TO CART
Qty
Unit Price
1
$10.02
25
$9.25
100
$8.59
250
$8.01
500 +
$7.51
Click for Quote
Log in to unlock special pricing