Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Banana Plug PL 1 POS Crimp/Solder ST Cable Mount 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Banana Plug PL 1 POS Crimp/Solder ST Cable Mount 1 Port
Search Keywords: 51692
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    5169-2
  • Alias/AKA:
    1659580
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908040
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Banana Plug
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    1
  • Wire Size:
    18-22 AWG
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    50(Max) °C
  • Dimension:
    52.32 x 8.89 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130
Can Ship immediately
2 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
1
$4.19
50
$3.98
100
$3.85
250
$3.77
500 +
$3.69
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5