Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

UT 6-TMC M 4A

Phoenix Contact

Thermomagnetic circuit breaker - 1-pos. - for DIN rail mounting

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thermomagnetic circuit breaker - 1-pos. - for DIN rail mounting
Search Keywords: UT6TMCM4A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    UT 6-TMC M 4A
  • Alias/AKA:
    0916606
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    CZ
  • ECCN:
    EAR99
  • Type:
    Thermomagnetic
  • Voltage Rating:
    240,28 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    4 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -30 to 60 °C
  • Mounting:
    DIN Rail
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
180   can ship 9/5/24
Manufacturer Stock:
2,946 can ship
Minimum Order:
6
Order Increment:
6
6 Weeks can ship 9/9/24
ADD TO CART
Qty
Unit Price
6
$18.01
12
$17.69
30
$16.36
54
$15.64
102
$15.42
252
$15.35
504 +
$15.21
Click for Quote
Log in to unlock special pricing