Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
TS-K by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

Separating plate - length: 22 mm - width: 0.5 mm - height: 22 mm - color: gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Separating plate - length: 22 mm - width: 0.5 mm - height: 22 mm - color: gray
Search Keywords: TSK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    TS-K
  • Alias/AKA:
    1302215
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547200000
  • COO:
    IN
  • ECCN:
    EAR99
  • Type:
    Separating Plate
  • Dimension:
    22 x 22 mm
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Minimum Order:
50
Order Increment:
50
6 Weeks can ship 8/28/24
ADD TO CART
Qty
Unit Price
50
$0.6051
250
$0.5398
1,000
$0.5086
2,500
$0.4622
5,000
$0.4552
7,500
$0.4448
10,000
$0.4382
15,000 +
$0.4316
Click for Quote
Log in to unlock special pricing