Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SUBCON-PLUS-PROFIB/90/SC

Phoenix Contact

D-SUB connector - 9-pos. - male connector - cable entry < 90° - bus system: PROFIBUS DP up to 12 Mbps - termination resistor c ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
D-SUB connector - 9-pos. - male connector - cable entry < 90° - bus system: PROFIBUS DP up to 12 Mbps - termination resistor can be switched on via slide switch - pin assignment: 3 - 5 - 6 - 8; screw connection terminal blocks
Search Keywords: SUBCONPLUSPROFIB90SC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SUBCON-PLUS-PROFIB/90/SC
  • Alias/AKA:
    2313698
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    D-Subminiature/Terminal Blocks
  • Body Orientation:
    Right Angle
  • Gender:
    N/A
  • Pitch:
    N/A
  • Number of Contacts:
    N/A
  • Operating Temperature:
    -20 to 75 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
3 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
1
€77.755
5
€62.737
10
€60.440
25
€58.597
50
€57.639
100
€57.350
250 +
€57.062
Click for Quote
Log in to unlock special pricing