Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SUBCON 15/F-SH

Phoenix Contact

D-SUB connector - 15-pos. female connector - one cable entry < 35° - universal type for all systems - pin assignment: 1 - 2 - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
D-SUB connector - 15-pos. female connector - one cable entry < 35° - universal type for all systems - pin assignment: 1 - 2 - 3 - ... - 14 - 15 to screw connection terminal block
Search Keywords: SUBCON15FSH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SUBCON 15/F-SH
  • Alias/AKA:
    2761596
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-SUB Module
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Pitch:
    N/A
  • Number of Contacts:
    15
  • Operating Temperature:
    -20 to 75 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
Manufacturer Stock:
111 can ship
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1
$75.66
5
$71.08
10
$67.01
25
$62.55
50
$61.61
100
$60.68
250 +
$58.64
Click for Quote
Log in to unlock special pricing