Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
SSL 2 5 by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

Panel feed-through - width: 5.2 mm - color: gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Panel feed-through - width: 5.2 mm - color: gray
Search Keywords: SSL25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SSL 2 5
  • Alias/AKA:
    3043815
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    PL
  • ECCN:
    EAR99
  • Type:
    Feed-Through Terminal Block
  • Mounting:
    N/A
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Number of Circuits:
    5
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Wire Size:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
Minimum Order:
50
Order Increment:
50
6 Weeks can ship 8/7/24
ADD TO CART
Qty
Unit Price
50
$0.819
250
$0.700
500
$0.693
1,000
$0.620
2,500
$0.617
5,000
$0.613
7,500
$0.610
10,000 +
$0.607
Click for Quote
Log in to unlock special pricing