Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3215002 by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

Conn High-Current Terminal Block 2 POS T DIN Rail 309A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn High-Current Terminal Block 2 POS T DIN Rail 309A
Search Keywords: 3215002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3215002
  • Alias/AKA:
    PTPOWER 150-FE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Type:
    High-Current Terminal Block
  • Mounting:
    T DIN Rail
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    1500 V
  • Maximum Current Rating:
    309 A
  • Wire Size:
    (4.7/0)-(1/0) AWG
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
2 Weeks can ship 7/22/24
Backorder
Qty
Unit Price
1
€71.132
3
€49.316
10
€47.885
25
€45.269
50
€42.920
100 +
€41.828
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 33 More