Essentra Components (formerly Richco, Micro Plastics, Alliance Plastics, Mesan and others) is a leading global manufacturer of essential engineered components.Essentra's product portfolio includes a broad range of plastic PCB hardware, cable management, fastener and other polymer components for electronics’ applications. Also, a complete selection of general protection products, ran
Ferrule - sleeve length: 8 mm - length: 14 mm - color: yellow
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC Gull Wing 5000Cycles 2.54mm SMD Tube
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...