Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3201084 by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

Ferrule - sleeve length: 16 mm - length: 30 mm - color: brown

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ferrule - sleeve length: 16 mm - length: 30 mm - color: brown
Search Keywords: 3201084
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3201084
  • Alias/AKA:
    AI 25 -16 BN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Ferrules Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    N/A
  • Color:
    BROWN
  • Operating Temperature:
    105(Max) °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 213
Can Ship immediately
Minimum Order:
50
Order Increment:
50
2 Weeks can ship 7/15/24
ADD TO CART
Qty
Unit Price
50
€1.418
250
€1.195
500
€1.177
1,000
€1.074
2,500
€1.059
5,000
€1.036
7,500
€1.020
10,000 +
€1.005
Click for Quote
Log in to unlock special pricing