Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3201071 by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

Ferrule - sleeve length: 16 mm - length: 30 mm - color: beige

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ferrule - sleeve length: 16 mm - length: 30 mm - color: beige
Search Keywords: 3201071
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3201071
  • Alias/AKA:
    AI 35 -16 BE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Ferrules Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    N/A
  • Color:
    Beige
  • Operating Temperature:
    105(Max) °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
50
Order Increment:
50
2 Weeks can ship 7/15/24
Backorder
Qty
Unit Price
50
$1.74
250
$1.54
500
$1.47
1,000
$1.43
2,500
$1.39
5,000
$1.37
7,500
$1.35
10,000 +
$1.33
Click for Quote
Log in to unlock special pricing