Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Plug - number of positions: 2 - connection method: Screw connection - cross section: 0.14 mm²- 4 mm² - AWG: 26 - 12 - nominal ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Plug - number of positions: 2 - connection method: Screw connection - cross section: 0.14 mm²- 4 mm² - AWG: 26 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 10.4 mm - color: gray
Search Keywords: 3045402
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3045402
  • Alias/AKA:
    UPBV 2 5/ 2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    24 A
  • Wire Size:
    12-26 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately You may purchase in-stock quantity up to 14
Minimum Order:
50
Available in less than min:
14
Order Increment:
50
6 Weeks can ship 12/26/24
ADD TO CART
Qty
Unit Price
1
$2.651
50
$2.410
100
$2.270
250
$2.140
500
$2.050
1,000
$1.990
2,500
$1.940
5,000
$1.910
7,500 +
$1.890
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5